Panasonic 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUEE2G101

Bulk discount available

Subtotal (1 unit)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
1 - 24£3.32
25 - 49£3.12
50 - 99£2.93
100 - 249£2.73
250 +£2.47

*price indicative

Packaging Options:
RS Stock No.:
699-7562
Mfr. Part No.:
EEUEE2G101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Series

EE RADIAL

Ripple Current

2.06A

Polarised

Polar

Tolerance

±20%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links