Panasonic 47 μF Capacitor 200V dc, Radial, Through Hole - EEUEE2D470 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.85

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 235 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.17£5.85
50 - 245£0.884£4.42
250 - 495£0.64£3.20
500 - 995£0.564£2.82
1000 +£0.55£2.75

*price indicative

Packaging Options:
RS Stock No.:
699-7433
Mfr. Part No.:
EEUEE2D470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.1A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

574μA

Series

EE RADIAL

Automotive Standard

AEC-Q200

Dissipation Factor

8%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current

Excellent endurance

Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links