Vishay 2200 μF Capacitor 50V dc, Radial, Through Hole - MAL214651222E3

Bulk discount available

Subtotal (1 unit)*

£5.32

(exc. VAT)

£6.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 984 unit(s), ready to ship

Units
Per unit
1 - 9£5.32
10 - 24£5.00
25 - 49£4.68
50 - 99£4.36
100 +£4.00

*price indicative

RS Stock No.:
684-1807
Mfr. Part No.:
MAL214651222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

35mm

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

3A

Maximum Operating Temperature

125°C

Lead Pitch

7.5mm

Lifetime

6000 h

Standards/Approvals

RoHS

Series

146 RTI

Leakage Current

1.1mA

Automotive Standard

AEC-Q200

Tolerance

±20 %

146 RTI series radial


Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve

Very low ESR and excellent ripple current capability

Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications

Related links