Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL214655102E3
- RS Stock No.:
- 684-1661
- Mfr. Part No.:
- MAL214655102E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.69
(exc. VAT)
£2.03
(inc. VAT)
- RS Stock No.:
- 684-1661
- Mfr. Part No.:
- MAL214655102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 3000h | |
Lead Pitch | 5mm | |
Series | 146 RTI | |
Tolerance | ±20% | |
Leakage Current | 163 μA | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 1.25A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Series 146 RTI | ||
Tolerance ±20% | ||
Leakage Current 163 μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.25A | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CM101
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C392