Vishay 15000 μF Capacitor 100V dc, Screw - MAL210119153E3
- RS Stock No.:
- 683-2011
- Mfr. Part No.:
- MAL210119153E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£48.56
(exc. VAT)
£58.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
- Plus 50 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £48.56 |
| 2 - 4 | £46.62 |
| 5 - 9 | £43.70 |
| 10 - 24 | £41.28 |
| 25 + | £38.85 |
*price indicative
- RS Stock No.:
- 683-2011
- Mfr. Part No.:
- MAL210119153E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15000μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Capacitor Ripple Current | 12.3A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Leakage Current | 3mA | |
| Automotive Standard | No | |
| Series | 101 PHR-ST | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15000μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Capacitor Ripple Current 12.3A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Leakage Current 3mA | ||
Automotive Standard No | ||
Series 101 PHR-ST | ||
Tolerance ±20 % | ||
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers for termination are supplied.
Related links
- Vishay 15000 μF Capacitor 100V dc, Screw - MAL210619153E3
- KEMET 0.13 F Capacitor 100V dc, Screw
- KEMET 10000 μF Capacitor 100V dc, Screw
- KEMET 13000 μF Capacitor 100V dc, Screw
- KEMET 51000 μF Capacitor 100V dc, Screw
- KEMET 0.13 F Capacitor 100V dc, Screw - ALS70A134QS100
- KEMET 47000 μF Capacitor 100V dc, Screw
- KEMET 4700 μF Capacitor 100V dc, Screw
