Vishay 15000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - MAL210617153E3

Bulk discount available

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 149 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£32.98
5 - 9£31.33
10 - 24£29.03
25 - 49£26.39
50 +£24.74

*price indicative

RS Stock No.:
683-2070
Mfr. Part No.:
MAL210617153E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

15000µF

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50 (Dia.) x 80mm

Height

80mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

20000h

Tolerance

-10 to +30%

Series

106 PED-ST

Leakage Current

1200 μA

Ripple Current

12.5A

Equivalent Series Resistance

20mΩ

106 PED-ST Series


Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.

With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.

Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links