Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA220P
- RS Stock No.:
- 628-4046
- Mfr. Part No.:
- EEE1HA220P
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-4046
- Mfr. Part No.:
- EEE1HA220P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 6.2mm | |
| Height | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Ripple Current | 120mA | |
| Leakage Current | 3 μA | |
| Series | SV | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Ripple Current 120mA | ||
Leakage Current 3 μA | ||
Series SV | ||
Tolerance ±20% | ||
Polarised Polar | ||
