Panasonic 470 μF Capacitor 16V dc, Surface Mount Solder - EEE1CA471P
- RS Stock No.:
- 628-4002
- Mfr. Part No.:
- EEE1CA471P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.78
(exc. VAT)
£3.335
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 35 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.556 | £2.78 |
| 50 - 95 | £0.384 | £1.92 |
| 100 - 495 | £0.264 | £1.32 |
| 500 - 995 | £0.186 | £0.93 |
| 1000 + | £0.18 | £0.90 |
*price indicative
- RS Stock No.:
- 628-4002
- Mfr. Part No.:
- EEE1CA471P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Ripple Current | 420mA | |
| Tolerance ± | 20% | |
| Series | S | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Ripple Current 420mA | ||
Tolerance ± 20% | ||
Series S | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.2% | ||
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 470 μF Capacitor 16 V dc, Surface Mount Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFP1C101AP 1000
- Panasonic 330 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder
- Panasonic 1000 μF Capacitor 16 V dc, Surface Mount Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C470UR 1000
- Panasonic 47 μF Capacitor 16 V dc, Surface Mount Solder
