Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E680P

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.04

(exc. VAT)

£3.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 20£0.608£3.04
25 - 370£0.454£2.27
375 - 1245£0.31£1.55
1250 +£0.21£1.05

*price indicative

Packaging Options:
RS Stock No.:
537-0231
Mfr. Part No.:
EEEFC1E680P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

450mA

Tolerance

±20%

Leakage Current

3 μA

COO (Country of Origin):
MY

FC Series (Low ESR)


Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant

Applications


These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links