Panasonic 47 μF Capacitor 16V dc, Surface Mount Solder - EEEFC1C470P D
- RS Stock No.:
- 537-0180
- Distrelec Article No.:
- 304-33-655
- Mfr. Part No.:
- EEEFC1C470P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 537-0180
- Distrelec Article No.:
- 304-33-655
- Mfr. Part No.:
- EEEFC1C470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.4mm | |
| Package/Case | D | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Series | FC SMD | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 7.5μA | |
| Tolerance ± | 20% | |
| Ripple Current | 140mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.4mm | ||
Package/Case D | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Series FC SMD | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 7.5μA | ||
Tolerance ± 20% | ||
Ripple Current 140mA | ||
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 47 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C470P D
- Panasonic 68 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C680P D
- Panasonic 68 μF Capacitor 16 V dc, Surface Mount Solder D
- Panasonic 47 μF Capacitor 16 V dc, Surface Mount Solder D
- Nichicon 22 μF Capacitor 16 V dc, Surface Mount Solder
- Nichicon 470 μF Capacitor 16 V dc, Surface Mount Solder
- Nichicon 100 μF Capacitor 16 V dc, Surface Mount Solder
- Wurth Elektronik 220 μF Capacitor 16 V dc, Surface Mount Solder
