Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G220S

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.71

(exc. VAT)

£8.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 28 October 2025
  • Plus 100 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.342£6.71
50 - 245£0.916£4.58
250 - 495£0.738£3.69
500 - 995£0.716£3.58
1000 +£0.698£3.49

*price indicative

RS Stock No.:
526-2275
Mfr. Part No.:
EEUED2G220S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Tolerance

±20%

Ripple Current

600mA

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links