Panasonic 47 μF Capacitor 200V dc, Through Hole - EEUED2D470 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.13

(exc. VAT)

£6.155

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.026£5.13
50 - 245£0.652£3.26
250 - 495£0.50£2.50
500 - 995£0.442£2.21
1000 +£0.434£2.17

*price indicative

Packaging Options:
RS Stock No.:
526-2001
Distrelec Article No.:
304-42-860
Mfr. Part No.:
EEUED2D470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

200V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

790mA

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Series

ED RADIAL

Automotive Standard

AEC-Q200

Leakage Current

574μA

Dissipation Factor

8%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links