Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E821L
- RS Stock No.:
- 526-1575
- Mfr. Part No.:
- EEUFM1E821L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.33
(exc. VAT)
£2.795
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 1,185 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.466 | £2.33 |
50 - 245 | £0.31 | £1.55 |
250 - 495 | £0.30 | £1.50 |
500 - 995 | £0.292 | £1.46 |
1000 + | £0.284 | £1.42 |
*price indicative
- RS Stock No.:
- 526-1575
- Mfr. Part No.:
- EEUFM1E821L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | FM-A | |
Ripple Current | 2.47A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series FM-A | ||
Ripple Current 2.47A | ||
Polarised Polar | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E821L
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole