Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E221

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.63

(exc. VAT)

£1.955

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 605 unit(s) ready to ship
  • Plus 175 unit(s) ready to ship from another location
  • Plus 1,720 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.326£1.63
50 - 95£0.304£1.52
100 - 245£0.284£1.42
250 - 495£0.266£1.33
500 +£0.242£1.21

*price indicative

RS Stock No.:
526-1480
Mfr. Part No.:
EEUFM1E221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Ripple Current

950mA

Leakage Current

55 μA

Series

FM-A

Dissipation Factor

200%

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links