Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A681

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.45

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 165 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.49£2.45
50 - 245£0.352£1.76
250 - 495£0.234£1.17
500 - 995£0.176£0.88
1000 +£0.16£0.80

*price indicative

Packaging Options:
RS Stock No.:
526-1244
Mfr. Part No.:
EEUFM1A681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Series

FM-A

Ripple Current

1.29A

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links