Panasonic 2200 μF Capacitor 6.3V dc, Through Hole - EEUFM0J222L Radial Lead
- RS Stock No.:
- 526-0982
- Distrelec Article No.:
- 304-33-674
- Mfr. Part No.:
- EEUFM0J222L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 530 left, ready to ship
- Plus 45 left, ready to ship from another location
- Plus 10 left, shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.872 | £4.36 |
| 50 - 245 | £0.632 | £3.16 |
| 250 - 495 | £0.47 | £2.35 |
| 500 - 995 | £0.458 | £2.29 |
| 1000 + | £0.446 | £2.23 |
*price indicative
- RS Stock No.:
- 526-0982
- Distrelec Article No.:
- 304-33-674
- Mfr. Part No.:
- EEUFM0J222L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 138.6μA | |
| Series | FM-A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 138.6μA | ||
Series FM-A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 2200 μF Capacitor 6.3 V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 6.3 V dc, Through Hole - EEUFC0J222S Radial Lead
- Panasonic 2200 μF Capacitor 6.3 V dc, Through Hole - EEUFS0J222 Radial Lead
- Panasonic 220 μF Capacitor 6.3 V dc, Through Hole - ECA0JM221I Radial Lead
- Nichicon 2200 μF Capacitor 6.3 V dc, Through Hole - UPS0J222MHD Radial Lead
- Panasonic 1800 μF Capacitor 6.3 V dc, Through Hole - EEUFC0J182 Radial Lead
- Panasonic 3300 μF Capacitor 6.3 V dc, Through Hole - ECA0JM332 Radial Lead
- Panasonic 8200 μF Capacitor 6.3 V dc, Through Hole - EEUFS0J822S Radial Lead
