Panasonic 3300 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J332 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.73

(exc. VAT)

£5.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 255 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.946£4.73
50 - 245£0.72£3.60
250 - 495£0.516£2.58
500 - 995£0.474£2.37
1000 +£0.462£2.31

*price indicative

Packaging Options:
RS Stock No.:
449-0873
Mfr. Part No.:
EEUFC0J332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

3300μF

Voltage

6.3V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.7A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

5mm

Tolerance

±20 %

Series

FC Radial

Automotive Standard

AEC-Q200

Leakage Current

3μA

Equivalent Series Resistance ESR

38mΩ

Dissipation Factor

8%

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links