Panasonic 2200 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J222 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 860 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.862£4.31
50 - 245£0.636£3.18
250 - 495£0.436£2.18
500 - 995£0.40£2.00
1000 +£0.386£1.93

*price indicative

RS Stock No.:
449-0867
Distrelec Article No.:
304-42-869
Mfr. Part No.:
EEUFC0J222
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1.4A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

3000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Series

FC Radial

Equivalent Series Resistance ESR

45mΩ

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links