Panasonic 470 μF Capacitor 6.3V dc, Through Hole - EEUFC0J471 Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.30

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.46£2.30
50 - 245£0.322£1.61
250 - 495£0.196£0.98
500 - 995£0.158£0.79
1000 +£0.154£0.77

*price indicative

Packaging Options:
RS Stock No.:
449-0845
Distrelec Article No.:
304-42-870
Mfr. Part No.:
EEUFC0J471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

555mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

117mΩ

Series

FC Radial

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links