Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEAGA1A101
- RS Stock No.:
- 414-8982
- Mfr. Part No.:
- EEAGA1A101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.35
(exc. VAT)
£4.025
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 175 unit(s) ready to ship
- Plus 125 unit(s) shipping from 28 October 2025
- Plus 800 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.134 | £3.35 |
100 - 225 | £0.128 | £3.20 |
250 - 975 | £0.124 | £3.10 |
1000 - 2475 | £0.121 | £3.03 |
2500 + | £0.118 | £2.95 |
*price indicative
- RS Stock No.:
- 414-8982
- Mfr. Part No.:
- EEAGA1A101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Series | GA | |
Leakage Current | 3 μA | |
Ripple Current | 110mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Series GA | ||
Leakage Current 3 μA | ||
Ripple Current 110mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEAGA1A101
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B