KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450

Bulk discount available

Subtotal (1 unit)*

£42.04

(exc. VAT)

£50.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 28 October 2025
  • Plus 96 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£42.04
5 - 9£39.52
10 - 24£36.99
25 - 49£34.95
50 +£34.05

*price indicative

RS Stock No.:
381-9403
Mfr. Part No.:
ALS30A222NF450
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/450V dc/Ir, 40000 h @ +85 °C/450V dc

Polarised

Polar

Series

ALS30

Tolerance

±20%

Leakage Current

5.94 mA

Ripple Current

12.2A

Equivalent Series Resistance

59mΩ

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links