KEMET 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A103KE100
- RS Stock No.:
- 381-9188
- Mfr. Part No.:
- ALS30A103KE100
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£23.98
(exc. VAT)
£28.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 187 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £23.98 |
5 - 9 | £22.54 |
10 - 24 | £21.10 |
25 - 49 | £19.66 |
50 + | £17.87 |
*price indicative
- RS Stock No.:
- 381-9188
- Mfr. Part No.:
- ALS30A103KE100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10000µF | |
Voltage | 100V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 (Dia.) x 82mm | |
Height | 82mm | |
Length | 82mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 18000 h @ +85 °C/100V dc/Ir, 36000 h @ +85 °C/100V dc | |
Series | ALS30 | |
Leakage Current | 6 mA | |
Ripple Current | 10.1A | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 28mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10000µF | ||
Voltage 100V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 82mm | ||
Height 82mm | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/100V dc/Ir, 36000 h @ +85 °C/100V dc | ||
Series ALS30 | ||
Leakage Current 6 mA | ||
Ripple Current 10.1A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 28mΩ | ||
- COO (Country of Origin):
- PT
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A103KE100
- KEMET 3300μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS71A332DA100
- Vishay 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119103E3
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9109M600
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A472DE100
- KEMET 43000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS80A433NF100
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - MAL210119472E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A222DA100