Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG470
- RS Stock No.:
- 365-4694
- Mfr. Part No.:
- ECA2EHG470
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£4.32
(exc. VAT)
£5.185
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 530 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.864 | £4.32 |
*price indicative
- RS Stock No.:
- 365-4694
- Mfr. Part No.:
- ECA2EHG470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Ripple Current | 230mA | |
Series | NHG | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Ripple Current 230mA | ||
Series NHG | ||
Tolerance ±20% | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG470
- Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E680MHD
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 860241181006
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E101MHD
- RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC22MEFC10X16
- Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG100
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UBT2E330MHD8