Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG220

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 475 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.552£2.76
50 - 245£0.518£2.59
250 - 495£0.486£2.43
500 - 1245£0.442£2.21
1250 +£0.388£1.94

*price indicative

Packaging Options:
RS Stock No.:
365-4672
Mfr. Part No.:
ECA2EHG220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Series

NHG

Polarised

Polar

Tolerance

±20%

Ripple Current

155mA

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links