Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG100
- RS Stock No.:
- 365-4470
- Mfr. Part No.:
- ECA2AHG100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.33
(exc. VAT)
£1.595
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 910 unit(s) ready to ship
- Plus 265 unit(s) ready to ship from another location
- Plus 2,440 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.266 | £1.33 |
50 - 245 | £0.25 | £1.25 |
250 - 495 | £0.234 | £1.17 |
500 - 1245 | £0.212 | £1.06 |
1250 + | £0.188 | £0.94 |
*price indicative
- RS Stock No.:
- 365-4470
- Mfr. Part No.:
- ECA2AHG100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11.2mm | |
Height | 11.2mm | |
Length | 11.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 54mA | |
Polarised | Polar | |
Series | NHG | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 54mA | ||
Polarised Polar | ||
Series NHG | ||
Dissipation Factor 200% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Nichicon 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UPW2A391MHD
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 860040881010
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 100V dc Through Hole - 860130873001