Nichicon 390μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A391MHD

Bulk discount available

Subtotal (1 box of 50 units)*

£53.05

(exc. VAT)

£63.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50£1.061£53.05
100 - 200£0.902£45.10
250 - 450£0.796£39.80
500 - 1950£0.69£34.50
2000 +£0.637£31.85

*price indicative

RS Stock No.:
167-8131
Mfr. Part No.:
UPW2A391MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

390µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

7.5mm

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

1.26A

Series

PW

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links