Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG220
- RS Stock No.:
- 365-4256
- Mfr. Part No.:
- ECA1HHG220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.92
(exc. VAT)
£1.105
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 440 unit(s) ready to ship from another location
- Plus 1,140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.184 | £0.92 |
50 - 245 | £0.176 | £0.88 |
250 - 495 | £0.16 | £0.80 |
500 - 1245 | £0.148 | £0.74 |
1250 + | £0.13 | £0.65 |
*price indicative
- RS Stock No.:
- 365-4256
- Mfr. Part No.:
- ECA1HHG220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | NHG | |
Leakage Current | 3 μA | |
Ripple Current | 65mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series NHG | ||
Leakage Current 3 μA | ||
Ripple Current 65mA | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG220
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole