Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL204838101E3
- RS Stock No.:
- 306-3357
- Mfr. Part No.:
- MAL204838101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 125 left, ready to ship
- Plus 60 left, ready to ship from another location
- Final 800 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.15 | £5.75 |
50 - 120 | £0.976 | £4.88 |
125 - 245 | £0.92 | £4.60 |
250 - 495 | £0.864 | £4.32 |
500 + | £0.746 | £3.73 |
*price indicative
- RS Stock No.:
- 306-3357
- Mfr. Part No.:
- MAL204838101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 240mA | |
Leakage Current | 66 μA | |
Series | 48 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 240mA | ||
Leakage Current 66 μA | ||
Series 48 | ||
048 Series
048 RML Aluminium Radial Miniature Long Life Capacitors
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J470B
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100