Vishay 120 μF Capacitor 400V dc, Snap-in - MAL215956121E3

Bulk discount available

Subtotal (1 unit)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.18
10 - 19£4.81
20 - 49£4.44
50 +£3.55

*price indicative

RS Stock No.:
280-6803
Mfr. Part No.:
MAL215956121E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

120μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Packaging

Cardboard Box

Polarity

Polar

Minimum Operating Temperature

-25°C

Diameter

25mm

Pin Count

3

Termination Type

Snap-In

Capacitor Ripple Current

760mA

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Tolerance

±20 %

Automotive Standard

No

Equivalent Series Resistance ESR

800mΩ

Leakage Current

480μA

Series

159 PUL-SI

The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.

High reliability

Long life and insulated

Related links