Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL213631471E3
- RS Stock No.:
- 280-6730
- Mfr. Part No.:
- MAL213631471E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£587.00
(exc. VAT)
£704.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £1.174 | £587.00 |
*price indicative
- RS Stock No.:
- 280-6730
- Mfr. Part No.:
- MAL213631471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has radial very low impedance. That comes with radial leads, cylindrical aluminium case with pressure relief and insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.
Charge and discharge proof
Very low impedance and low ESR
Very low impedance and low ESR
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL213631471E3
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP472DA
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL102MK25S