Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018221E3

Bulk discount available

Subtotal (1 unit)*

£4.84

(exc. VAT)

£5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 697 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£4.84
20 - 49£4.42
50 - 99£4.01
100 +£3.46

*price indicative

RS Stock No.:
280-6723
Mfr. Part No.:
MAL212018221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 30mm

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability
Usable up to 150 °C

Related links