Nichicon 330μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J331MHD8

Discontinued
RS Stock No.:
167-1219
Mfr. Part No.:
UBT1J331MHD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

4 μA

Equivalent Series Resistance

120mΩ

Tolerance

±20%

Ripple Current

1290mArms

Series

BT

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links