Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPS1J470MPD
- RS Stock No.:
- 519-4425
- Mfr. Part No.:
- UPS1J470MPD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-4425
- Mfr. Part No.:
- UPS1J470MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.5mm | |
| Series | PS | |
| Leakage Current | 4 μA | |
| Ripple Current | 310mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Series PS | ||
Leakage Current 4 μA | ||
Ripple Current 310mA | ||
Tolerance ±20% | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Related links
- RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018102E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018221E3
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL212018101E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211828221E3
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211838229E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - UPJ1J100MDD1TD
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681
