Vishay 47 μF Capacitor 400V dc, Through Hole - MAL204316479E3 Axial

Bulk discount available

Subtotal (1 unit)*

£6.47

(exc. VAT)

£7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 538 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£6.47
50 - 99£6.04
100 - 199£5.60
200 +£4.89

*price indicative

RS Stock No.:
280-6673
Mfr. Part No.:
MAL204316479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

450mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

85°C

Lifetime

15000 h

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300

Lead Pitch

44mm

Leakage Current

140μA

Tolerance

-10 to 50 %

Automotive Standard

No

Series

43 ASH

Equivalent Series Resistance ESR

1.7Ω

Dissipation Factor

0.055%

The Vishay Aluminium Electrolytic Capacitors has high voltage with axial leads, cylindrical aluminium case and insulated with a blue sleeve. That non solid electrolyte used for general purpose, industrial, power supply, audio video applications.

Useful life upto 5000 hours

High rated voltage up to 450 volt

Related links