KEMET 33μF Aluminium Electrolytic Capacitor 400V dc, Axial, Through Hole - PEG124VJ2330QL1

Subtotal (1 bag of 125 units)*

£806.125

(exc. VAT)

£967.375

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
Per Bag*
125 +£6.449£806.13

*price indicative

RS Stock No.:
173-1906
Mfr. Part No.:
PEG124VJ2330QL1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33µF

Voltage

400V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 x 37mm

Length

37mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

22000 h @ +105 °C/Ir

Leakage Current

83.2 μA

Tolerance

-10 → +30%

Polarised

Polar

Equivalent Series Resistance

1.6Ω

Ripple Current

304mA

Series

PEG124

PEG 124 Series


From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.

This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:


+105° and +125°C models are available

Low ESR

Low ESL

Long life

High reliability

Product Applications


These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Related links