Vishay 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - MAL204316479E3
- RS Stock No.:
- 280-6672
- Mfr. Part No.:
- MAL204316479E3
- Brand:
- Vishay
Subtotal (1 box of 125 units)*
£473.75
(exc. VAT)
£568.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 999,999,375 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
125 + | £3.79 | £473.75 |
*price indicative
- RS Stock No.:
- 280-6672
- Mfr. Part No.:
- MAL204316479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 38mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 38mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium Electrolytic Capacitors has high voltage with axial leads, cylindrical aluminium case and insulated with a blue sleeve. That non solid electrolyte used for general purpose, industrial, power supply, audio video applications.
Useful life upto 5000 hours
High rated voltage up to 450 volt
High rated voltage up to 450 volt
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - MAL204316479E3
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M
- Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G471LJ
- Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKMM401VSN101MP30S