Vishay 1000 μF Capacitor 100V dc, Through Hole - MAL202119102E3 Axial

Subtotal (1 box of 100 units)*

£388.00

(exc. VAT)

£466.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£3.88£388.00

*price indicative

RS Stock No.:
280-6663
Mfr. Part No.:
MAL202119102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

21mm

Termination Type

Axial

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

44mm

Equivalent Series Resistance ESR

160Ω

Automotive Standard

No

Series

021 ASM

Leakage Current

204μA

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for general purpose, industrial, automotive, audio video applications.

Charge and discharge proof

Shelf life 500 hours

Related links