Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc - MAL212016222E3
- RS Stock No.:
- 280-3431
- Mfr. Part No.:
- MAL212016222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.83 |
10 - 19 | £6.26 |
20 - 49 | £5.70 |
50 + | £4.66 |
*price indicative
- RS Stock No.:
- 280-3431
- Mfr. Part No.:
- MAL212016222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 30mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi
Lead free
RoHS compliant
AEC Q200 qualified
Insulated with blue sleeve
RoHS compliant
AEC Q200 qualified
Insulated with blue sleeve
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc - MAL212016222E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Vishay 3300μF Aluminium Electrolytic Capacitor 25V dc - MAL202116332E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL214636102E3