Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL211890512E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£17.82

(exc. VAT)

£21.385

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£3.564£17.82
25 - 45£3.264£16.32
50 - 95£2.968£14.84
100 - 195£2.672£13.36
200 +£2.374£11.87

*price indicative

RS Stock No.:
280-3418
Mfr. Part No.:
MAL211890512E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

40V dc

Technology

Aluminium Electrolytic

Dimensions

10 x 30mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links