Vishay 150 μF Capacitor 63V dc, Through Hole - MAL202128151E3 Axial

Bulk discount available

Subtotal (1 unit)*

£1.89

(exc. VAT)

£2.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,372 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.89
50 - 99£1.70
100 - 199£1.51
200 +£1.07

*price indicative

Packaging Options:
RS Stock No.:
280-3299
Mfr. Part No.:
MAL202128151E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150μF

Product Type

Capacitor

Voltage

63V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

320mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

85°C

Lifetime

8000 h

Lead Pitch

25mm

Standards/Approvals

CECC 30301, IEC 60384-4/EN 130300

Automotive Standard

No

Leakage Current

23μA

Series

021 ASM

Equivalent Series Resistance ESR

0.850Ω

Tolerance

±20 %

Dissipation Factor

0.08%

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links