Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL202127221E3
- RS Stock No.:
- 280-3285
- Distrelec Article No.:
- 301-77-792
- Mfr. Part No.:
- MAL202127221E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,338 unit(s) ready to ship
- Plus 999,998,661 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £2.75 |
50 - 99 | £2.47 |
100 - 199 | £2.20 |
200 + | £1.56 |
*price indicative
- RS Stock No.:
- 280-3285
- Distrelec Article No.:
- 301-77-792
- Mfr. Part No.:
- MAL202127221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 40V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 40V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL202127221E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Epcos 22000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - B41456B7229M
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL211817471E3
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc - MAL210117333E3
- KEMET 0.11F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A114KF040