Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.54

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,475 unit(s) ready to ship
  • Plus 999,998,520 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 245£1.308£6.54
250 - 495£1.224£6.12
500 - 995£1.054£5.27
1000 +£0.886£4.43

*price indicative

Packaging Options:
RS Stock No.:
280-0213
Mfr. Part No.:
MAL214699013E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

33µF

Voltage

35V dc

Technology

Aluminium Electrolytic

Dimensions

8 x 8 x 10mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof

Related links