Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J100L

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.78

(exc. VAT)

£3.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 999,999,660 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.278£2.78
100 - 190£0.239£2.39
200 - 390£0.201£2.01
400 +£0.147£1.47

*price indicative

Packaging Options:
RS Stock No.:
262-1515
Mfr. Part No.:
EEEFK1J100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links