Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J100L

Subtotal (1 reel of 1000 units)*

£116.00

(exc. VAT)

£139.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.116£116.00

*price indicative

RS Stock No.:
262-1512
Mfr. Part No.:
EEEFK1J100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links