Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101I

Bulk discount available

Subtotal (1 pack of 20 units)*

£1.76

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 20£0.088£1.76
40 - 80£0.074£1.48
100 +£0.061£1.22

*price indicative

Packaging Options:
RS Stock No.:
249-1233
Mfr. Part No.:
ECA1CM101I
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.0 x 11.0mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Series

M-A

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic radial type capacitors available in different series. M-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 2.2 μF to 22000 μF.

Endurance 85 °C 2000
RoHS compliant

Related links