Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Radial, Through Hole - 72SXE82M

Bulk discount available

Subtotal (1 unit)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.23
10 - 49£3.05
50 +£2.76

*price indicative

Packaging Options:
RS Stock No.:
248-6219
Mfr. Part No.:
72SXE82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

72V dc

Mounting Type

Radial, Through Hole

Technology

Conductive Polymer Aluminium

Dimensions

10 (Dia.) x 13mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Series

SXE

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic OSCON SXE series are conductive polymer aluminium solid capacitors with body type radial lead type.

Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance, Halogen free

Related links