EPCOS 4700 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 unit)*

£2.82

(exc. VAT)

£3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.82
10 - 19£2.45
20 - 49£2.05
50 +£1.56

*price indicative

RS Stock No.:
241-6705
Mfr. Part No.:
B41888C7478M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

4700μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Packaging

Tape

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Radial Lead

Capacitor Ripple Current

5.3A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-4, RoHS

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

B41888

Equivalent Series Resistance ESR

0.1Ω

Tolerance

±20 %

Dissipation Factor

0.12%

The EPCOS B41888 series single-ended aluminium electrolytic capacitor has radial leads and aluminium case with PET insulating sleeve. It has minus pole marking on the insulating sleeve. It is mainly used in automotive electronics.

Long useful life

Low impedance at high frequency

High ripple current capability

RoHS-compatible

Related links