Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E331B

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.317£3.17
50 - 90£0.251£2.51
100 - 190£0.205£2.05
200 - 490£0.158£1.58
500 +£0.129£1.29

*price indicative

RS Stock No.:
240-3891
Mfr. Part No.:
EEUFR1E331B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Length

11.5mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Series

FR

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic FR-A series 330uF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 25V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links