Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H471B
- RS Stock No.:
- 240-3847
- Mfr. Part No.:
- EEUFM1H471B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.525 | £5.25 |
100 - 190 | £0.46 | £4.60 |
200 + | £0.417 | £4.17 |
*price indicative
- RS Stock No.:
- 240-3847
- Mfr. Part No.:
- EEUFM1H471B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Length | 20mm | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FM-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FM-A | ||
- COO (Country of Origin):
- MY
The Panasonic FM-A series 470μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 50V.
Endurance : 105 ℃ 2000 h to 7000 h
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H471B
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole