Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG102
- RS Stock No.:
- 240-3765
- Mfr. Part No.:
- ECA2AHG102
- Brand:
- Panasonic
Subtotal (1 bag of 50 units)*
£93.65
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 100 unit(s) shipping from 10 November 2025
- Plus 999,999,650 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £1.873 | £93.65 |
*price indicative
- RS Stock No.:
- 240-3765
- Mfr. Part No.:
- ECA2AHG102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 35.5mm | |
Length | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Ripple Current | 985mA | |
Series | NHG | |
Leakage Current | 1000 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Ripple Current 985mA | ||
Series NHG | ||
Leakage Current 1000 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
The Panasonic NHG-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 100V.
High reliability
long life
low impedance and high ripple current
long life
low impedance and high ripple current
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41456B9478M
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Nichicon 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UPW2A391MHD
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 860040881010